Samtec ESQT Series Straight Through Hole PCB Socket, 120-Contact, 4 Row, 2 mm Pitch Solder
- RS Stock No.:
- 224-8098
- Mfr. Part No.:
- ESQT-130-03-S-Q-368
- Manufacturer:
- Samtec
Subtotal (1 tube of 9 units)*
€245.87
(exc. VAT)
€302.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 9 + | €27.319 | €245.87 |
*price indicative
- RS Stock No.:
- 224-8098
- Mfr. Part No.:
- ESQT-130-03-S-Q-368
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 120 | |
| Product Type | PCB Socket | |
| Number of Rows | 4 | |
| Sub Type | Board-to-Board | |
| Pitch | 2mm | |
| Current | 4.5A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | ESQT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 120 | ||
Product Type PCB Socket | ||
Number of Rows 4 | ||
Sub Type Board-to-Board | ||
Pitch 2mm | ||
Current 4.5A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series ESQT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
The Samtec ESQ is an elevated through-hole socket strip designed for higher profile board spacing and 60 number of position. ESQ, the original PC/104 connector, uses the high retention, cost-effective tiger buy contact to provide reliable connections, and is available in single, double and triple row options. Flexible stacking .025" (0.635 mm) square post sockets with contact and design flexibility.
Pitch 0.100 inch (2.54 mm)
Contact System-Tiger Buy
Orientation- Vertical
Termination- Through-hole
Application- Single, double and triple row up to 108 pins
Special Features-Standard and low insertion force contacts with .025" (0.635 mm) square tails for PC/104™ applications
Related links
- Samtec ESQT Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
- Samtec ESQT Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
- Samtec PTHF Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Press-in
- Samtec ESQT Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec PTHF Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
- Samtec ESQT Series Vertical Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec ESQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec ESQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
