Amphenol Communications Solutions PowerStak Series Vertical Surface PCB Socket, 10-Contact, 1 Row, 2 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save €1.80

View bulk pricing options

Subtotal (1 unit)*

€2.70

(exc. VAT)

€3.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.70-
10 - 99€2.52€1.80
100 - 199€2.36€34.00
200 +€2.18€104.00

*price indicative

Packaging Options:
RS Stock No.:
225-8987
Mfr. Part No.:
10159561-A00221RLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

10

Sub Type

Blade Socket

Number of Rows

1

Pitch

2mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

20mm

Series

PowerStak

Minimum Operating Temperature

-40°C

Contact Plating

Gold over Nickel

Contact Gender

Female

Contact Material

Copper Alloy

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol ICC PowerStak vertical receptacle is compact, hybrid board to board connecter. It has voltage rating of 100 V and current rating of 17 A.

Offers good contact performance and low mating force

Enables easy manual assembly

Supports operating temperatures to 125°C

Lead-Free, RoHS and Halogen-free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy