Samtec SFML Series Straight Surface PCB Socket, 40-Contact, 2 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 95 more to save 6%

View bulk pricing options

Subtotal (1 tube of 19 units)*

€178.14

(exc. VAT)

€219.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
19 - 76€9.376€178.14-
95 - 171€8.748€166.216%
190 - 361€8.035€152.6714%
380 +€7.032€133.6124%

*price indicative

RS Stock No.:
226-3278
Mfr. Part No.:
SFML-120-02-L-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

40

Sub Type

High Reliability Socket Strip

Number of Rows

2

Pitch

1.27mm

Current

3.2A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

12mm

Connector System

Board-to-Board, Cable

Voltage

250V

Series

SFML

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

RoHS Status: Not Applicable

The Samtec SFML series locking PCB socket has 1.27 mm pitch and the contacts are made from phosphor bronze and has gold plating on it. It is available in single and double row configuration.

High-reliability Tiger Eye contacts

Available in standard or low insertion contacts

Up to 8 Gbps performance

Rugged options available

Vertical row configuration

Extended life product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy