Samtec CLE Series Vertical Surface Socket Strip, 16-Contact, 2 Row, 800 μm Pitch Through Hole
- RS Stock No.:
- 227-1008
- Mfr. Part No.:
- CLE-108-01-G-DV-P-TR
- Manufacturer:
- Samtec
Subtotal (1 pack of 2 units)*
€9.42
(exc. VAT)
€11.58
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €4.71 | €9.42 |
*price indicative
- RS Stock No.:
- 227-1008
- Mfr. Part No.:
- CLE-108-01-G-DV-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Socket Strip | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Sub Type | Micro Socket | |
| Current | 2.7A | |
| Pitch | 800μm | |
| Housing Material | LCP | |
| Termination Type | Through Hole | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Series | CLE | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.2mm | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Socket Strip | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Sub Type Micro Socket | ||
Current 2.7A | ||
Pitch 800μm | ||
Housing Material LCP | ||
Termination Type Through Hole | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Series CLE | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.2mm | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec CLE series cost-effective micro socket has 8 positions and 01 lead style. It has 0.000254mm light gold on entire contact.
Double vertical row
Alignment pins
Metal Pick & place pad
Tape and reel packaging
Related links
- Samtec CLE Series Vertical Surface Socket Strip 2 Row, 800 μm Pitch Through Hole
- Samtec CLE Series Horizontal Surface Socket Strip 2 Row, 800 μm Pitch Through Hole
- Samtec CLE Series Vertical Surface Socket Strip 2 Row, 800 μm Pitch Through Hole
- Samtec CLE Series Horizontal Surface Socket Strip 2 Row, 800 μm Pitch Through Hole
- Samtec CLE Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec CLE Series Straight Surface Socket Strip 2 Row, 800 μm Pitch Solder
- Samtec CLE Series Horizontal Surface PCB Socket 2 Row, 800 μm Pitch Through Hole
