Samtec CLE Series Horizontal Surface Socket Strip, 10-Contact, 2 Row, 800 μm Pitch Through Hole
- RS Stock No.:
- 227-1012
- Mfr. Part No.:
- CLE-110-01-G-DV-A-P-TR
- Manufacturer:
- Samtec
Subtotal (1 pack of 2 units)*
€10.04
(exc. VAT)
€12.34
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €5.02 | €10.04 |
*price indicative
- RS Stock No.:
- 227-1012
- Mfr. Part No.:
- CLE-110-01-G-DV-A-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Socket Strip | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Sub Type | Single Beam Socket Trip | |
| Current | 2.7A | |
| Pitch | 800μm | |
| Termination Type | Through Hole | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Horizontal | |
| Connector System | Board-to-Board | |
| Series | CLE | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Socket Strip | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Sub Type Single Beam Socket Trip | ||
Current 2.7A | ||
Pitch 800μm | ||
Termination Type Through Hole | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Horizontal | ||
Connector System Board-to-Board | ||
Series CLE | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
The Samtec CLE series cost-effective micro socket has 10 positions and 01 lead style. It has 0.000254mm light gold on entire contact.
Double vertical row
Alignment pins
Metal Pick & place pad
Tape and reel packaging
Related links
- Samtec CLE Series Horizontal Surface Socket Strip 2 Row, 800 μm Pitch Through Hole
- Samtec CLE Series Horizontal Surface Socket Strip 2 Row, 800 μm Pitch Through Hole
- Samtec CLE Series Straight Surface Socket Strip 2 Row, 800 μm Pitch Solder
- Samtec CLE Series Vertical Surface Socket Strip 2 Row, 800 μm Pitch Through Hole
- Samtec CLE Series Vertical Surface Socket Strip 2 Row, 800 μm Pitch Through Hole
- Samtec CLE Series Horizontal Surface PCB Socket 2 Row, 800 μm Pitch Through Hole
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec CLE Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
