Samtec CLM Series Vertical Surface Socket Strip, 6-Contact, 2 Row, 1 mm Pitch Through Hole
- RS Stock No.:
- 227-1017
- Mfr. Part No.:
- CLM-103-02-L-D-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 1750 units)*
€2,422.00
(exc. VAT)
€2,978.50
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1750 + | €1.384 | €2,422.00 |
*price indicative
- RS Stock No.:
- 227-1017
- Mfr. Part No.:
- CLM-103-02-L-D-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Socket Strip | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Sub Type | Dual Wipe Socket | |
| Current | 3.1A | |
| Pitch | 1mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Through Hole | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 270V | |
| Series | CLM | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Socket Strip | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Sub Type Dual Wipe Socket | ||
Current 3.1A | ||
Pitch 1mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Through Hole | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 270V | ||
Series CLM | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
The Samtec CLM series 1mm rugged reliable micro socket has 3 positions and 02 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Double row
Low profile dual wipe Tiger Claw™ contact
Tape and reel packaging
Related links
- Samtec CLM Series Vertical Surface Socket Strip 2 Row, 1 mm Pitch Through Hole
- Samtec CLM Series Horizontal Surface Socket Strip 2 Row, 1 mm Pitch Through Hole
- Samtec CLM Series Vertical Surface PCB Socket 2 Row, 1 mm Pitch Press-in
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Vertical Surface Socket Strip 2 Row, 1 mm Pitch Through Hole
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Through Hole PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLM Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
