Samtec CLM Series Vertical Surface Socket Strip, 6-Contact, 2 Row, 1 mm Pitch Through Hole

Get a bulk buy discount

Add 50 more to save €10.30

View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.55

(exc. VAT)

€14.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.31€11.55-
50 - 120€2.104€10.52€10.30
125 - 245€1.926€9.63€48.00
250 - 495€1.776€8.88€133.50
500 +€1.65€8.25€330.00

*price indicative

RS Stock No.:
227-1019
Mfr. Part No.:
CLM-103-02-L-D-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

6

Product Type

Socket Strip

Number of Rows

2

Sub Type

Dual Wipe Socket

Pitch

1mm

Current

3.1A

Housing Material

Liquid Crystal Polymer

Termination Type

Through Hole

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

270V

Series

CLM

Row Pitch

1mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec CLM series 1mm rugged reliable micro socket has 3 positions and 02 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Double row

Low profile dual wipe Tiger Claw™ contact

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy