Samtec ERF8 Series Right Angle Surface PCB Socket, 26-Contact, 2 Row, 800 μm Pitch Solder

Subtotal (1 reel of 200 units)*

€1,550.20

(exc. VAT)

€1,906.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +€7.751€1,550.20

*price indicative

RS Stock No.:
227-1155
Mfr. Part No.:
ERF8-013-01-S-D-RA-L-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

26

Product Type

PCB Socket

Number of Rows

2

Sub Type

High Speed Socket Strip

Pitch

800μm

Current

2.2A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Right Angle

Stacking Height

18mm

Connector System

Board-to-Board

Voltage

318V

Series

ERF8

Minimum Operating Temperature

-55°C

Row Pitch

4.5mm

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Standards/Approvals

No

The Samtec ERF8 series 0.8mm rugged hig-speed socket has 13 positions per row and 1 lead style. It has 0.000762mm selective gold on contact and matte tin on tail.

Dual rows

Right angle tail option

ESD Latches

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy