Samtec FLE Series Vertical Surface PCB Socket, 30-Contact, 2 Row, 1.27 mm Pitch Solder

Bulk discount available

Subtotal (1 pack of 2 units)*

€11.29

(exc. VAT)

€13.886

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 92 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€5.645€11.29
20 - 48€5.13€10.26
50 - 98€4.71€9.42
100 - 198€4.34€8.68
200 +€4.03€8.06

*price indicative

RS Stock No.:
227-1266
Mfr. Part No.:
FLE-115-01-G-DV-A-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

30

Product Type

PCB Socket

Number of Rows

2

Sub Type

Cost-Effective Single Beam Socket Strip

Current

2.9A

Pitch

1.27mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Series

FLE

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec FLE series 1.27mm cost effective reliable socket has 15 pins per row and 1 lead style. It has 0.000254mm gold plating.

Dual vertical row

Alignment pin

Metal pick & place pad

Tape and reel packaging

Related links