Samtec FLE Series Vertical Surface PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
227-1275
Mfr. Part No.:
FLE-125-01-G-DV-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

50

Product Type

PCB Socket

Sub Type

Cost-Effective Single Beam Socket Strip

Number of Rows

2

Pitch

1.27mm

Current

2.9A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Series

FLE

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec FLE series 1.27mm cost effective reliable socket has 25 pins per row and 1 lead style. It has 0.000254mm gold plating.

Dual vertical row

Metal pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy