Samtec FLE Series Straight Surface PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch Surface Mount
- RS Stock No.:
- 766-8965
- Mfr. Part No.:
- FLE-125-01-G-DV
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€8.69
(exc. VAT)
€10.69
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.69 |
*price indicative
- RS Stock No.:
- 766-8965
- Mfr. Part No.:
- FLE-125-01-G-DV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 1.75A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | FLE | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 1.75A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series FLE | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Surface Mount Reliable Socket Strip - FLE Series
The Board-to-Board FLE Series from samtec are a 1.27 mm pitch, dual row, SMT socket strip with a body height of 4.55 mm. This Board to Board range of FLE Series 1.27 mm pitch, SMT sockets have 0.25 μm Gold plated contacts and 0.075 μm Gold plated tails.
Current rating 1.75 A
Operating temperature -55 to 125°C
Note
FLE Series SMT Socket Strips mate with:
FTSH Series micro headers, see stock number 767-6774 typical.
FTS Series micro low profile terminal strips, see stock number 481-4702 typical.
FTSH Series micro headers, see stock number 767-6774 typical.
FTS Series micro low profile terminal strips, see stock number 481-4702 typical.
Related links
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- Samtec FLE Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
