Samtec MIS Series Surface PCB Socket, 2-Contact, 114 Row, 0.635 mm Pitch Solder
- RS Stock No.:
- 227-1498
- Mfr. Part No.:
- MIS-057-01-L-D-K-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.64
(exc. VAT)
€15.55
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.64 |
| 10 - 24 | €11.48 |
| 25 - 49 | €10.54 |
| 50 - 99 | €9.72 |
| 100 + | €9.40 |
*price indicative
- RS Stock No.:
- 227-1498
- Mfr. Part No.:
- MIS-057-01-L-D-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 2 | |
| Number of Rows | 114 | |
| Sub Type | Mixed Technology High-Speed Socket Strip | |
| Current | 1A | |
| Pitch | 0.635mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Stacking Height | 14mm | |
| Voltage | 275V | |
| Series | MIS | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 2 | ||
Number of Rows 114 | ||
Sub Type Mixed Technology High-Speed Socket Strip | ||
Current 1A | ||
Pitch 0.635mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Stacking Height 14mm | ||
Voltage 275V | ||
Series MIS | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Non Compliant
The Samtec MIS series 0.635mm mixed technology socket 57 positions and 01 lead style. It has light selective gold in contact area and matte tin on tail.
Dual rows
Polyamide Film Pad
Tape and reel packaging
Done
Related links
- Samtec MIS Series Surface PCB Socket 114 Row, 0.635 mm Pitch Solder
- Samtec ARF6 Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec ARF6 Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QSS Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QSS Series Right Angle Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
