Samtec MW Series Straight Surface PCB Connector, 14-Contact, 2 Row, 1 mm Pitch Solder
- RS Stock No.:
- 227-1521
- Mfr. Part No.:
- MW-07-03-G-D-095-085-P-TR
- Manufacturer:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-1521
- Mfr. Part No.:
- MW-07-03-G-D-095-085-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 14 | |
| Product Type | PCB Connector | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 1mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 2.41mm | |
| Connector System | Board-to-Board | |
| Series | MW | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 14 | ||
Product Type PCB Connector | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 1mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 2.41mm | ||
Connector System Board-to-Board | ||
Series MW | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec 1mm SMT flexible micro board stacker has 7 pins per row and 3 lead style. It has 0.000254mm gold in contact area and 0.0000762mm gold on tail.
Plastic Pick and Place Pad
Stacker height is 95
Tape and Reel packaging
Done
Related links
- Samtec MW Series Straight Surface PCB Connector 2 Row, 1 mm Pitch Solder
- Samtec FTR Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FSI Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec CLP Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
