Samtec MW Series Straight Surface PCB Connector, 14-Contact, 2 Row, 1 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
227-1522
Mfr. Part No.:
MW-07-03-G-D-095-085-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Connector

Number of Contacts

14

Sub Type

Board-to-Board

Number of Rows

2

Pitch

1mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

2.41mm

Series

MW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec 1mm SMT flexible micro board stacker has 7 pins per row and 3 lead style. It has 0.000254mm gold in contact area and 0.0000762mm gold on tail.

Plastic Pick and Place Pad

Stacker height is 95

Tape and Reel packaging

Done

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy