Samtec SEAF Series Straight Surface PCB Socket, 160-Contact, 4 Row, 1.27 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
227-1596
Mfr. Part No.:
SEAF-40-01-L-04-2-RA-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

160

Sub Type

High Speed High Density Open-Pin-Field Array Socket

Number of Rows

4

Current

2.7A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Stacking Height

18.5mm

Connector System

Board-to-Board

Voltage

240V

Series

SEAF

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

No

The Samtec SEAF series 1.27mm high-speed open-pin field has 40 pin per row and 4 rows. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Lead free solder charge

Polyimide film pick and place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy