Samtec SEAF Series Straight Surface PCB Socket, 160-Contact, 4 Row, 1.27 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
227-1597
Mfr. Part No.:
SEAF-40-01-L-04-2-RA-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

160

Product Type

PCB Socket

Number of Rows

4

Sub Type

High Speed High Density Open-Pin-Field Array Socket

Pitch

1.27mm

Current

2.7A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

18.5mm

Voltage

240V

Series

SEAF

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec SEAF series 1.27mm high-speed open-pin field has 40 pin per row and 4 rows. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Lead free solder charge

Polyimide film pick and place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy