Samtec SFM Series Straight Surface PCB Socket, 70-Contact, 2 Row, 1.27 mm Pitch Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
227-1714
Mfr. Part No.:
SFM-135-02-L-D-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

70

Product Type

PCB Socket

Number of Rows

2

Sub Type

High Reliability Socket Strip

Pitch

1.27mm

Current

3.2A

Housing Material

Liquid Crystal Polymer

Termination Type

Through Hole

Mount Type

Surface

Orientation

Straight

Stacking Height

12mm

Connector System

Cable, Board-to-Board

Voltage

250V

Series

SFM

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper Alloy

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

The Samtec SFM series 1.27mm SMT tiger eye socket has 35 positions per row. It has 0.000254mm light selective gold on contact area and matte tin on tail.

Dual row

Alignment pin

Polyamide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy