Samtec SFM Series Straight Surface PCB Socket, 70-Contact, 2 Row, 1.27 mm Pitch Through Hole
- RS Stock No.:
- 227-1716
- Mfr. Part No.:
- SFM-135-02-L-D-A-K-TR
- Manufacturer:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-1716
- Mfr. Part No.:
- SFM-135-02-L-D-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 70 | |
| Number of Rows | 2 | |
| Sub Type | High Reliability Socket Strip | |
| Pitch | 1.27mm | |
| Current | 3.2A | |
| Termination Type | Through Hole | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Cable, Board-to-Board | |
| Stacking Height | 12mm | |
| Voltage | 250V | |
| Series | SFM | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 70 | ||
Number of Rows 2 | ||
Sub Type High Reliability Socket Strip | ||
Pitch 1.27mm | ||
Current 3.2A | ||
Termination Type Through Hole | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Cable, Board-to-Board | ||
Stacking Height 12mm | ||
Voltage 250V | ||
Series SFM | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Beryllium Copper Alloy | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec SFM series 1.27mm SMT tiger eye socket has 35 positions per row. It has 0.000254mm light selective gold on contact area and matte tin on tail.
Dual row
Alignment pin
Polyamide film pick & place pad
Tape and reel packaging
Related links
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMH Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Through Hole
