Samtec SMM Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Surface Mount

Get a bulk buy discount

Add 20 more to save €7.20

View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.99

(exc. VAT)

€9.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€3.995€7.99-
20 - 48€3.635€7.27€7.20
50 - 98€3.325€6.65€33.50
100 - 198€3.07€6.14€92.50
200 +€2.855€5.71€228.00

*price indicative

RS Stock No.:
227-1755
Mfr. Part No.:
SMM-105-02-L-D-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Sub Type

Socket Strip

Pitch

2mm

Current

3.2A

Housing Material

LCP

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

350V

Series

SMM

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Standards/Approvals

No

The Samtec SMM series has 5 pins per row and 2 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Dual row

Polyimide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy