Samtec SMM Series Straight Surface PCB Socket, 24-Contact, 2 Row, 2 mm Pitch Surface Mount

Subtotal (1 unit)*

€7.92

(exc. VAT)

€9.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.92

*price indicative

RS Stock No.:
227-1766
Mfr. Part No.:
SMM-112-02-S-D-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

24

Number of Rows

2

Sub Type

Socket Strip

Current

3.2A

Pitch

2mm

Housing Material

LCP

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

350V

Series

SMM

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Gender

Female

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec SMM series has 12 pins per row and 2 lead style. It has 0.000762mm selective gold on contact area and matte tin on tail.

Dual row

Plastic pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy