Samtec SOLC Series Straight Surface PCB Socket, 30-Contact, 4 Row, 1.27 mm Pitch Solder

Subtotal (1 reel of 400 units)*

€4,252.00

(exc. VAT)

€5,228.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +€10.63€4,252.00

*price indicative

RS Stock No.:
227-1769
Mfr. Part No.:
SOLC-115-02-S-Q-A-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

30

Product Type

PCB Socket

Sub Type

Socket Strip

Number of Rows

4

Pitch

1.27mm

Current

2.4A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

SOLC

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

The Samtec SOLC series 1.27mm quad row SMT socket has 15 pins per row and 2 lead style. It has 0.000762mm selective gold on contact area and matte tin on tail.

Quad row

Alignment pin

Pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy