Samtec SOLC Series Straight Surface PCB Socket, 30-Contact, 4 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 227-1770
- Mfr. Part No.:
- SOLC-115-02-S-Q-A-P-TR
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€16.26
(exc. VAT)
€20.00
(inc. VAT)
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.26 |
*price indicative
- RS Stock No.:
- 227-1770
- Mfr. Part No.:
- SOLC-115-02-S-Q-A-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 30 | |
| Product Type | PCB Socket | |
| Number of Rows | 4 | |
| Sub Type | Socket Strip | |
| Pitch | 1.27mm | |
| Current | 2.4A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SOLC | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 30 | ||
Product Type PCB Socket | ||
Number of Rows 4 | ||
Sub Type Socket Strip | ||
Pitch 1.27mm | ||
Current 2.4A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SOLC | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec SOLC series 1.27mm quad row SMT socket has 15 pins per row and 2 lead style. It has 0.000762mm selective gold on contact area and matte tin on tail.
Quad row
Alignment pin
Pick & place pad
Tape and reel packaging
Related links
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Surface Mount PCB Socket 4 Row, 2.54 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 1 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
