Samtec SQW Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 227-1775
- Mfr. Part No.:
- SQW-120-01-L-D-VS-A-K-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €6.50
View bulk pricing optionsSubtotal (1 unit)*
€7.12
(exc. VAT)
€8.76
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.12 | - |
| 10 - 24 | €6.47 | €6.50 |
| 25 - 49 | €5.93 | €29.75 |
| 50 - 99 | €5.46 | €83.00 |
| 100 + | €5.08 | €204.00 |
*price indicative
- RS Stock No.:
- 227-1775
- Mfr. Part No.:
- SQW-120-01-L-D-VS-A-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Sub Type | Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 3.8A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 281V | |
| Series | SQW | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Sub Type Socket Strip | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 3.8A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 281V | ||
Series SQW | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec SQW series 2mm cost-effective rugged socket has 20 positions per row and 1 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Dual row surface mount
Alignment pin
Polyimide film pick & place pad
Tape and reel packaging
Related links
- Samtec SQW Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQW Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQW Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SQW Series Vertical Surface 16-Contact 2 mm Pitch Through Hole
- Samtec SQW Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQW Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQW Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQW Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
