Samtec SS5 Series Straight Surface PCB Socket, 40-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 227-1778
- Mfr. Part No.:
- SS5-20-3.50-L-D-K-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 1075 units)*
€2,220.95
(exc. VAT)
€2,731.58
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1075 + | €2.066 | €2,220.95 |
*price indicative
- RS Stock No.:
- 227-1778
- Mfr. Part No.:
- SS5-20-3.50-L-D-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Sub Type | Micro Blade and Beam Socket | |
| Number of Rows | 2 | |
| Current | 1.6A | |
| Pitch | 500μm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 4mm | |
| Connector System | Board-to-Board | |
| Series | SS5 | |
| Row Pitch | 1.41mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Sub Type Micro Blade and Beam Socket | ||
Number of Rows 2 | ||
Current 1.6A | ||
Pitch 500μm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 4mm | ||
Connector System Board-to-Board | ||
Series SS5 | ||
Row Pitch 1.41mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Standards/Approvals No | ||
The Samtec SS5 series 0.5mm micro blade & beam low-profile socket has 20 positions per row and 3.5 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Dual row
Polyimide film pick & place pad
Tape and reel packaging
Related links
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS4 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Samtec SS4 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
