Samtec SSM Series Vertical Surface PCB Socket, 10-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 227-1797
- Mfr. Part No.:
- SSM-105-L-SV-P-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.36
(exc. VAT)
€11.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.872 | €9.36 | - |
| 50 - 120 | €1.702 | €8.51 | 9% |
| 125 - 245 | €1.562 | €7.81 | 16% |
| 250 + | €1.438 | €7.19 | 23% |
*price indicative
- RS Stock No.:
- 227-1797
- Mfr. Part No.:
- SSM-105-L-SV-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | PCB Socket Strip | |
| Number of Rows | 1 | |
| Current | 5.2A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 572V | |
| Series | SSM | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type PCB Socket Strip | ||
Number of Rows 1 | ||
Current 5.2A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 572V | ||
Series SSM | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec SSM series 2.54mm tiger claw SMT socket has 5 pins per row. It has 0.000254mm light selective gold on contact area and matte tin on tail.
Single vertical row
Plastic pick & place pad
Tape and reel packaging
Related links
- Samtec SSM Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Surface Mount
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SSM Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- Samtec SSM Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
