Samtec FHP Series Straight Through Hole PCB Socket, 13-Contact, 3.962 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 11 units)*

€47.52

(exc. VAT)

€58.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
11 - 11€4.32€47.52
22 - 44€4.047€44.52
55 - 99€3.737€41.11
110 +€3.534€38.87

*price indicative

RS Stock No.:
229-5048
Mfr. Part No.:
FHP-13-01-T-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

13

Sub Type

Socket

Pitch

3.962mm

Current

2A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

845V

Series

FHP

Minimum Operating Temperature

-55°C

Contact Plating

Tin

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper Alloy

Contact Gender

Female

Standards/Approvals

RoHS

The Samtec .156" power eye socket strip has vertical orientation.

It has Black LCP insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy