Wurth Elektronik WR-PHD Series Straight Surface PCB Socket, 34-Contact, 2 Row, 2.54 mm Pitch Surface Mount

Subtotal (1 unit)*

€6.16

(exc. VAT)

€7.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.16

*price indicative

RS Stock No.:
233-9328
Mfr. Part No.:
61003421821
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

34

Number of Rows

2

Current

3A

Pitch

2.54mm

Housing Material

Polyamide 9T

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Straight

Voltage

250V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Contact Plating

Gold

Standards/Approvals

RoHS, UL94-V0

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD SMT mount, straight, dual row socket header has 34 pins and 2.54mm pitch. It has PA9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.

Lead free and ROHS compliant

Insulator flammability rating of UL94 V-0

Durability: 25mating cycles

UL Approved E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy