Wurth Elektronik WR-PHD Series Bottom Entry Through Hole PCB Socket, 6-Contact, 2 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 74 units)*

€109.59

(exc. VAT)

€134.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
74 - 148€1.481€109.59
222 +€1.284€95.02

*price indicative

RS Stock No.:
233-9368
Mfr. Part No.:
613006216921
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Product Type

PCB Socket

Sub Type

PCB Socket

Number of Rows

2

Current

3A

Pitch

2.54mm

Termination Type

Solder

Mount Type

Through Hole

Orientation

Bottom Entry

Connector System

Board-to-Board

Voltage

500V

Series

WR-PHD

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD large bottom entry type dual row socket header has 6 pins and 2.54mm pitch. It has Nylon 9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.

Insulator flammability rating of UL94 V-0

Durability: 25mating cycles

UL Approved E323964

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy