Wurth Elektronik WR-PHD Series Bottom Entry Through Hole PCB Socket, 10-Contact, 1 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 69 more to save 5%

View bulk pricing options

Subtotal (1 tube of 23 units)*

€43.33

(exc. VAT)

€53.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
23 - 46€1.884€43.33-
69 +€1.782€40.995%

*price indicative

RS Stock No.:
233-9387
Mfr. Part No.:
61301015721
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

1

Sub Type

PCB Socket

Current

3A

Pitch

2.54mm

Termination Type

Solder

Mount Type

Through Hole

Orientation

Bottom Entry

Connector System

Board-to-Board

Voltage

500V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Contact Plating

Gold

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD is a 2.54 mm, bottom entry type single row socket header with 10 pins having copper alloy contact material and gold contact plating. It has withstanding voltage of 500V AC and contact resistance of 20 mΩ.

Operating temperature ranges between -40°C to +105°C

25 mating cycles

RoHS compliant

Lead free

UL Approved E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy