Wurth Elektronik WR-PHD Series Right Angle Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 826-7194
- Distrelec Article No.:
- 300-24-895
- Mfr. Part No.:
- 613010243121
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.96
(exc. VAT)
€1.18
(inc. VAT)
In Stock
- 91 unit(s) ready to ship from another location
- Plus 525 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.96 |
| 10 - 49 | €0.70 |
| 50 - 249 | €0.65 |
| 250 - 499 | €0.64 |
| 500 + | €0.61 |
*price indicative
- RS Stock No.:
- 826-7194
- Distrelec Article No.:
- 300-24-895
- Mfr. Part No.:
- 613010243121
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | PBT | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | WR-PHD | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material PBT | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series WR-PHD | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Wurth WR-PHD Series 2.54mm Right Angle Dual Socket Header Connectors
WR-PHD series PCB mount right angle dual socket header connectors with a 2.54mm pitch. These board to board PCB mount double row socket headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
2.54mm Wurth WR-PHD Range
The Wurth WR-PHD Series is a range of Board to Board connectors.
Related links
- Wurth Elektronik WR-PHD Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
