Wurth Elektronik WR-PHD Series Bottom Entry PCB PCB Socket, 24-Contact, 2 Row, 2.54 mm Pitch

Get a bulk buy discount

Add 69 more to save 13%

View bulk pricing options

Subtotal (1 tube of 23 units)*

€99.48

(exc. VAT)

€122.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
23 - 46€4.325€99.48-
69 +€3.749€86.2313%

*price indicative

RS Stock No.:
233-9449
Mfr. Part No.:
61302425721
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

24

Product Type

PCB Socket

Number of Rows

2

Pitch

2.54mm

Current

3A

Housing Material

Nylon 9T

Mount Type

PCB

Orientation

Bottom Entry

Voltage

250V

Series

WR-PHD

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD bottom entry type dual row socket header has 24 pins and 2.54mm pitch. It has Nylon 9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.

Insulator flammability rating of UL94 V-0

Durability: 25mating cycles

UL Approved E323964

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy