Wurth Elektronik WR-PHD Series Angled PCB Socket, 36-Contact, 1 Row, 2.54 mm Pitch

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€3.11

(exc. VAT)

€3.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.11-
10 +€2.7611%

*price indicative

RS Stock No.:
233-9483
Mfr. Part No.:
613036143121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

36

Number of Rows

1

Pitch

2.54mm

Current

3A

Housing Material

PBT

Orientation

Angled

Voltage

250V

Series

WR-PHD

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Standards/Approvals

DIN ISO 2768, UL Approval E323964, REACh Approval Conform or declared, DIN EN 61760-2, RoHS Approval

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD angled single row socket header has 36 pins and 2.54mm pitch. It has PBT insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.

Insulator flammability rating of UL94 V-0

Durability: 25mating cycles

UL Approved E323964

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy