Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Solder

Subtotal (1 pack of 5 units)*

€9.06

(exc. VAT)

€11.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.812€9.06

*price indicative

RS Stock No.:
233-9545
Mfr. Part No.:
62001021821
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Pitch

2mm

Current

2A

Housing Material

Polyamide 9T

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Voltage

200V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

DIN ISO 2768, DIN EN 61760-2, REACh Approval Conform or declared, UL Approval E323964, RoHS Approval

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD straight dual row socket header has 10 pins and 2.00mm pitch. It has PA9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.

Insulator flammability rating of UL94 V-0

Durability: 500 mating cycles

UL Approved E323964

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy