Wurth Elektronik WR-PHD Series Angled Surface PCB Socket, 20-Contact, 2 Row, 2 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€3.95

(exc. VAT)

€4.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.95-
10 - 99€3.706%
100 +€3.3215%

*price indicative

Packaging Options:
RS Stock No.:
233-9702
Mfr. Part No.:
621120284621
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

20

Product Type

PCB Socket

Number of Rows

2

Pitch

2mm

Current

2A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Angled

Connector System

Board-to-Board

Voltage

200V

Series

WR-PHD

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Plating

Gold

Contact Gender

Female

Contact Material

Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD 2.00 mm Dual SMT Socket Header Angled is used for board to board connection. The product has -40 up to +105 °C operating temperature.

Insulator Material: LCP

Contact Material: Copper Alloy

Withstanding Voltage: 500 V (AC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy