Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket, 16-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 unit)*

€2.22

(exc. VAT)

€2.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2.22

*price indicative

RS Stock No.:
233-9734
Mfr. Part No.:
62201621821
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

16

Number of Rows

2

Pitch

1.27mm

Current

1A

Housing Material

Polyamide

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

100V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Row Pitch

1.27mm

Maximum Operating Temperature

105°C

Contact Plating

Gold

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD 1.27 mm Dual Socket Header is used for board to board connection. The product has -40 up to +105 °C operating temperature.

Insulator Material: PA9T

Contact Material: Copper Alloy

Withstanding Voltage: 500 V (AC)

Related links