Wurth Elektronik WR-PHD Series Straight Surface PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 unit)*

€2.58

(exc. VAT)

€3.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.58

*price indicative

RS Stock No.:
233-9746
Mfr. Part No.:
62302021021
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

20

Product Type

PCB Socket

Number of Rows

2

Pitch

1.27mm

Current

1A

Termination Type

Solder

Housing Material

Polyamide

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

100V

Series

WR-PHD

Row Pitch

1.27mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD 1.27 mm SMT Dual Socket Header is H=4.50 mm and used for board to board connection. The product has -40 up to +105 °C operating temperature.

Insulator Material: PA9T

Contact Material: Copper Alloy

Withstanding Voltage: 500 V (AC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy