Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket, 40-Contact, 1 Row, 800 μm Pitch Solder
- RS Stock No.:
- 233-9772
- Mfr. Part No.:
- 658801103040
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 200 units)*
€890.40
(exc. VAT)
€1,095.20
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 200 - 200 | €4.452 | €890.40 |
| 400 + | €4.082 | €816.40 |
*price indicative
- RS Stock No.:
- 233-9772
- Mfr. Part No.:
- 658801103040
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Pitch | 800μm | |
| Current | 500mA | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | WR-BTB | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Pitch 800μm | ||
Current 500mA | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series WR-BTB | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-BTB 0.80 mm Female Vertical SMT 11.75 Receptacle is used for board to board connection. The product has -55 up to +85 °C operating temperature.
Insulator Material: LCP
Contact Material: Copper Alloy
Withstanding Voltage: 500 V (AC)
Related links
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket 1 Row, 800 μm Pitch Solder
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket 1 Row, 800 μm Pitch Solder
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket 1 Row, 800 μm Pitch Solder
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket 1 Row, 1 mm Pitch Solder
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Connector 400 μm Pitch Unshrouded
