Wurth Elektronik WR-BTB Series Vertical Surface PCB Socket, 64-Contact, 1 Row, 1 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€6.98

(exc. VAT)

€8.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.98-
10 - 99€6.526%
100 +€5.8715%

*price indicative

Packaging Options:
RS Stock No.:
233-9765
Mfr. Part No.:
658105303064
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

64

Product Type

PCB Socket

Number of Rows

1

Pitch

1mm

Current

1A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

100V

Series

WR-BTB

Minimum Operating Temperature

-55°C

Row Pitch

1mm

Contact Gender

Female

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
CN
The Wurth Elektronik WR-BTB 1.00 mm Female Vertical SMT 5.30 Receptacle is used for board to board connection. The product has -55 up to +85 °C operating temperature.

Insulator Material: LCP

Contact Material: Phosphor Bronze

Withstanding Voltage: 250 V (AC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy