Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket, 9-Contact, 1 mm Pitch Solder
- RS Stock No.:
- 234-2552
- Mfr. Part No.:
- 10162581-3134109LF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 1600 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
€596.00
(exc. VAT)
€732.80
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | €0.745 | €596.00 | - |
| 1600 + | €0.683 | €546.40 | 8% |
*price indicative
- RS Stock No.:
- 234-2552
- Mfr. Part No.:
- 10162581-3134109LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 9 | |
| Product Type | PCB Socket | |
| Sub Type | Receptacle | |
| Pitch | 1mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Series | Conan Lite | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4.2mm | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 9 | ||
Product Type PCB Socket | ||
Sub Type Receptacle | ||
Pitch 1mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Series Conan Lite | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4.2mm | ||
Contact Plating Gold Flash over Nickel | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Conan Lite 1.00mm connectors come with a robust metal down feature that helps in establishing a reliable connection with the PCB in both parallel and perpendicular board-to-board applications. These connectors also feature an audible click sound ensuring mating in place. Conan Lite vertical headers, receptacles and right angle headers are offered in 9 - 69 positions and 4.15 - 7.5 mm mating heights, making it suitable for a wide range of applications.
Protected terminals and polarization feature on housings
Unique audible click sound when mating is in place
8Gb/s data transmission
Pick up cap and packed in Tape & Reel
Polarized locating pegs on housings
Robust metal hold down
Supports high speed applications
Supports reliable and secure connection by avoiding
Mismating or reversed mating
Related links
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
