Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket, 11-Contact, 1 mm Pitch Solder
- RS Stock No.:
- 234-2555
- Mfr. Part No.:
- 10162581-3134111LF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.08
(exc. VAT)
€7.48
(inc. VAT)
Limited stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.216 | €6.08 |
| 50 - 95 | €1.104 | €5.52 |
| 100 - 195 | €1.012 | €5.06 |
| 200 + | €0.936 | €4.68 |
*price indicative
- RS Stock No.:
- 234-2555
- Mfr. Part No.:
- 10162581-3134111LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 11 | |
| Product Type | PCB Socket | |
| Sub Type | Receptacle | |
| Pitch | 1mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Series | Conan Lite | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Plating | Gold Flash over Nickel | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 11 | ||
Product Type PCB Socket | ||
Sub Type Receptacle | ||
Pitch 1mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type PCB | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Series Conan Lite | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Plating Gold Flash over Nickel | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Conan Lite 1.00mm connectors come with a robust metal down feature that helps in establishing a reliable connection with the PCB in both parallel and perpendicular board-to-board applications. These connectors also feature an audible click sound ensuring mating in place. Conan Lite vertical headers, receptacles and right angle headers are offered in 9 - 69 positions and 4.15 - 7.5 mm mating heights, making it suitable for a wide range of applications.
Protected terminals and polarization feature on housings
Unique audible click sound when mating is in place
8Gb/s data transmission
Pick up cap and packed in Tape & Reel
Polarized locating pegs on housings
Robust metal hold down
Supports high speed applications
Supports reliable and secure connection by avoiding
Mismating or reversed mating
Related links
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
- Amphenol Communications Solutions Conan Lite Series Vertical PCB PCB Socket 1 mm Pitch Solder
