Molex PowerPlane Series Vertical Vertical PCB Socket, 1-Contact, 1 Row Screw
- RS Stock No.:
- 239-5135
- Mfr. Part No.:
- 213274-0004
- Manufacturer:
- Molex
Get a bulk buy discount
Add 120 more to save 15%
View bulk pricing optionsSubtotal (1 tray of 24 units)*
€237.53
(exc. VAT)
€292.15
(inc. VAT)
Last RS stock
- Final 48 unit(s), ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 24 - 96 | €9.897 | €237.53 | - |
| 120 + | €8.373 | €200.95 | 15% |
*price indicative
- RS Stock No.:
- 239-5135
- Mfr. Part No.:
- 213274-0004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 1 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Current | 300A | |
| Housing Material | Polyester | |
| Termination Type | Screw | |
| Mount Type | Vertical | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 600V | |
| Series | PowerPlane | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Male | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 1 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Current 300A | ||
Housing Material Polyester | ||
Termination Type Screw | ||
Mount Type Vertical | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 600V | ||
Series PowerPlane | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Contact Gender Male | ||
Contact Plating Silver | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex bus bar power connector deliver high-current performance. This connector is dimensionally compatible with competitors connectors. It has vertical orientation, dual hole, and open side walls. It has 600VAC voltage rating and 300A maximum current rating.
High-conductivity Copper alloy
Silver plating for lower resistance
Low-voltage drop
Related links
- Molex PowerPlane Series Vertical Vertical PCB Socket 1 Row Screw
- Molex PowerPlane Series Vertical Surface PCB Socket 2 Row Screw
- Molex PowerPlane Series Straight Surface PCB Socket 2 Row Solder
- Molex 45711 Series Vertical Vertical PCB Socket 1 Row Screw
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex KK Plus 300 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 204316 Series Vertical Press Fit PCB Socket 1 Row Press Fit
