Amphenol Communications Solutions 87606 Series Surface PCB Socket, 6-Contact, 2 Row, 2.54 mm Pitch
- RS Stock No.:
- 246-3063
- Mfr. Part No.:
- 87606-303LF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 500 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€86.50
(exc. VAT)
€106.40
(inc. VAT)
Limited stock
- Plus 100 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | €0.865 | €86.50 | - |
| 500 + | €0.776 | €77.60 | 10% |
*price indicative
- RS Stock No.:
- 246-3063
- Mfr. Part No.:
- 87606-303LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Sub Type | Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Housing Material | Glass Filled Thermoplastic Polyester | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board, Board | |
| Voltage | 800V | |
| Series | 87606 | |
| Minimum Operating Temperature | -65°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold, Nickel | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Sub Type Socket Strip | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Housing Material Glass Filled Thermoplastic Polyester | ||
Mount Type Surface | ||
Connector System Wire-to-Board, Board | ||
Voltage 800V | ||
Series 87606 | ||
Minimum Operating Temperature -65°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold, Nickel | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- FR
The Amphenol ICC double row, top entry vertical receptacles board to board connector has a pre-stressed, dual beam design to enable low insertion force which has 3A maximum per individual contact and 2A DC maximum per contact for fully energized connector
4-wall contact design for signal protection
Operating temperature range from -65°C to +125°C
Compatible with wave soldering process
Gold or tin material plating
Related links
- Amphenol Communications Solutions 87606 Series Surface PCB Socket 2 Row, 2.54 mm Pitch
- Amphenol Communications Solutions 87606 Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions 89883 Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions 75915 Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions 75915 Series Surface PCB Socket 1 Row, 2.54 mm Pitch
