Amphenol Communications Solutions 89883 Series Vertical Surface PCB Socket, 4-Contact, 2 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 650 units)*

€406.25

(exc. VAT)

€499.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
650 - 650€0.625€406.25
1300 +€0.548€356.20

*price indicative

RS Stock No.:
246-3072
Mfr. Part No.:
89898-302ALF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

4

Sub Type

Socket Strip

Number of Rows

2

Pitch

2.54mm

Current

2.5A

Housing Material

Glass Filled Thermoplastic Polyester

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Stacking Height

9.54mm

Connector System

Board-to-Board

Voltage

800V

Series

89883

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold, Nickel

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
FR
The Amphenol ICC double row, dual entry vertical receptacles board to board connector has a pre-stressed, dual beam design to enable low insertion force having 3A DC maximum per individual contact and 2A DC maximum per contact for fully energized connecto

4-wall contact design for signal protection

Operating temperature range from -65°C to +125°C

Compatible with wave soldering process

Gold or tin material plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy