ERNI Right Angle Surface PCB Connector, 50-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 246-4122
- Mfr. Part No.:
- 154742 / 154742-E
- Manufacturer:
- ERNI
Subtotal (1 reel of 560 units)*
€3,187.52
(exc. VAT)
€3,920.56
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 560 + | €5.692 | €3,187.52 |
*price indicative
- RS Stock No.:
- 246-4122
- Mfr. Part No.:
- 154742 / 154742-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 50 | |
| Product Type | PCB Connector | |
| Number of Rows | 2 | |
| Sub Type | Female Right Angled PCB Connector | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Row Pitch | 1.2mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 50 | ||
Product Type PCB Connector | ||
Number of Rows 2 | ||
Sub Type Female Right Angled PCB Connector | ||
Pitch 1.27mm | ||
Current 1A | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Row Pitch 1.2mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ERNI's 50-pin, female right angled SMC (Small Multiple Connector) connector have a grid of 1.27 mm is reliable and compact connections can be made with them. This SMC connector supports wire-to-board solutions. It is reliable, robust and industry capable with vibration and shock resistance and completely automatically processible.
Compact and reliable with high signal integrity
Data rate of 3Gbit/s
SMT termination with gold-plated contacts
Maximum operating temperature of 125°C
High current rating of 1.1 A
Vibration and shock resistant
Related links
- ERNI Right Angle Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- ERNI Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI 154742 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI ERNI MicroCon Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI MicroSpeed Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- ERNI Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- ERNI SMC Series Right Angle Surface PCB Socket 1 Row, 1.27 mm Pitch Solder
