ERNI Vertical Surface PCB Connector, 5-Contact, 1 Row, 2 mm Pitch Solder

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
246-4147
Mfr. Part No.:
214547 / 214547-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Connector

Number of Contacts

5

Number of Rows

1

Sub Type

Female Power Module

Pitch

2mm

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Stacking Height

8mm

Connector System

Wire-to-Board

Row Pitch

2mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
SI
The ERNI's MicroSpeed 5-pin, female vertical power module with a contact pitch of 2 mm is the complementary power component to the signal connectors of the MicroSpeed series. Its unique property is its high current carrying capacity, despite its small dimensions. It is ideal for providing the power supply to high-performing, compact elements such as processors, LCD displays or drives, like those used in automation, measurement technology, medical technology, or information technology.

Compact and reliable connector for power supply systems

SMT termination with 18 A current rating

Maximum operating temperature of 125°C

Unmated stacking height of 6 mm

Good holding force on the board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy