HARWIN M55-600 Series Vertical Surface PCB Connector, 26-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 247-9146
- Mfr. Part No.:
- M55-6002642R
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 50 more to save €16.70
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€14.93
(exc. VAT)
€18.37
(inc. VAT)
In Stock
- Plus 550 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €2.986 | €14.93 | - |
| 50 - 95 | €2.652 | €13.26 | €16.70 |
| 100 + | €2.388 | €11.94 | €59.80 |
*price indicative
- RS Stock No.:
- 247-9146
- Mfr. Part No.:
- M55-6002642R
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Connector | |
| Number of Contacts | 26 | |
| Sub Type | PCB Connector | |
| Number of Rows | 2 | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Series | M55-600 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Connector | ||
Number of Contacts 26 | ||
Sub Type PCB Connector | ||
Number of Rows 2 | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Housing Material TPE | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Series M55-600 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HARWIN PCB connector is shrouded polarized and has double row, 6.25mm connector height and 26 contacts (13+13). The connector housing includes location pegs, surface mount hold-down retaining tabs for additional peel strength and strain relief when soldered down. The board stacking connectors are for parallel or 90 degree board-to-board connection.
Contact gender female/socket/jack
Connection orientation vertical
Connection type surface mount
Related links
- HARWIN M55-600 Series Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- HARWIN M55-600 Series Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- HARWIN M55-700 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- HARWIN M55-700 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- HARWIN M55-700 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec ERF8 Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Connector 2 Row, 1.27 mm Pitch Solder
