HARWIN M80-530 Series Horizontal Through Hole PCB Connector, 6-Contact, 2 Row, 2 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
247-9170
Mfr. Part No.:
M80-5300642
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Connector

Number of Contacts

6

Sub Type

Through Board Connector

Number of Rows

2

Pitch

2mm

Termination Type

Solder

Housing Material

Thermoplastic

Mount Type

Through Hole

Orientation

Horizontal

Connector System

Wire-to-Board

Series

M80-530

Minimum Operating Temperature

-40°C

Contact Plating

Tin

Contact Gender

Male

Maximum Operating Temperature

105°C

Contact Material

Copper

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The HARWIN Connector is 03+03 position, male, fully shrouded and unsealed connector which comes with replaceable contacts for interconnecting board to board, cable to board and cable to cable. It is intended for use as a low voltage connector in high packing density electronic equipment. It has gold finish on contact area and tin finish on termination.

Contact gender male/plug

Connector orientation horizontal

Connection type PC Tail / Through board

Mating pin size Ø0.5mm

Related links