HARWIN SMT Contact Series Vertical Surface PCB Socket, 1-Contact, 1 Row Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

€3.46

(exc. VAT)

€4.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 80€0.173€3.46
100 - 180€0.154€3.08
200 +€0.138€2.76

*price indicative

Packaging Options:
RS Stock No.:
247-9233
Mfr. Part No.:
S9091-46R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

1

Sub Type

SMT PCB Contact

Number of Rows

1

Current

5A

Termination Type

Solder

Housing Material

TPE

Mount Type

Surface

Orientation

Vertical

Connector System

Wire-to-Board

Series

SMT Contact

Minimum Operating Temperature

-40°C

Contact Plating

Tin

Contact Gender

Female

Contact Material

Copper

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The HARWIN PCB socket accepts pins between 0.8mm and 1.5mm diameter. It is pick and place-able using standard assembly machines. It greatly reduces process costs by removing the need for secondary operations.

Connector orientation vertical

Surface mount connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy