Molex 212195 Series Vertical Surface PCB Socket, 1-Contact, 1 Row Surface Mount
- RS Stock No.:
- 309-034
- Mfr. Part No.:
- 2121950010
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.42
(exc. VAT)
€21.43
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.42 |
| 10 + | €16.03 |
*price indicative
- RS Stock No.:
- 309-034
- Mfr. Part No.:
- 2121950010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 1 | |
| Sub Type | PCB Headers and Receptacles | |
| Number of Rows | 1 | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Series | 212195 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 1 | ||
Sub Type PCB Headers and Receptacles | ||
Number of Rows 1 | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Series 212195 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex Sentrality 8.00mm top entry surface mount socket assembly features a height above the board of 5.17mm and is designed with +/-1.00mm misalignment capability, making it ideal for automated assembly processes. This socket offers flexibility in alignment, ensuring a secure connection even with slight misalignments during installation.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance
Related links
- Molex 212194 Series Vertical Surface PCB Socket 1 Row Surface Mount
- Molex 204316 Series Vertical Surface PCB Socket 1 Row Surface Mount
- Molex 213880 Series Vertical Surface PCB Socket 1 Row Surface Mount
- Molex 212194 Series Top Entry Surface PCB Socket 1 Row Surface Mount
- HARWIN SMT Contact Series Vertical Surface PCB Socket 1 Row Solder
- Molex PowerPlane Series Vertical Surface PCB Socket 2 Row Screw
- Molex 50547 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Samtec SSM Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
