Samtec VITA 42 Series Straight Surface PCB Connector, 114-Contact, 6 Row, 1.27 mm Pitch Solder

Subtotal (1 pack of 675 units)*

€18,623.93

(exc. VAT)

€22,907.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
675 +€27.591€18,623.93

*price indicative

RS Stock No.:
250-2812
Mfr. Part No.:
ASP-103612-01-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

114

Product Type

PCB Connector

Sub Type

Mezzanine Card Connector

Number of Rows

6

Pitch

1.27mm

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Wire-to-Board

Series

VITA 42

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Contact Plating

Gold over Nickel

Standards/Approvals

RoHS

RoHS Status: Exempt

The Samtec VITA 42 XMC SEARAY™ 1.27mm Socket has black colour.

Contacts are made up of phosphor bronze

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy